Telecom Transformer 1:1:1.26 0.7Ohm Prim. DCR 0.9Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
Checking distributor stock and pricing after the page loads.
| Lead/Base Style | PC Pin |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Turns Ratio | 1:1 |
| RoHS | Compliant |