Telecom Transformer 1:1.15CT/1:2CT 0.7Ohm/1.1Ohm Prim. DCR 0.8Ohm/1.8Ohm Sec. DCR 10 Terminal PC Pin Thru-Hole
Checking distributor stock and pricing after the page loads.
| Width | 9.78 |
| Length | 20.32 |
| Manufacturer Series | 0559-5999-04 |
| Height | 6.35 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |