Telecom Transformer 1:2.5 2.5Ohm Prim. DCR 5.8Ohm Sec. DCR 16 Terminal PC Pin Thru-Hole
BEL 0559-6200-00 technical specifications.
| Lead/Base Style | PC Pin |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 1:2.5 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.