Telecom Transformer 1:1.8 2.5Ohm Prim. DCR 4.2Ohm Sec. DCR 16 Terminal PC Pin Thru-Hole
Checking distributor stock and pricing after the page loads.
| Lead/Base Style | PC Pin |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 1:1.8 |
| RoHS | Not CompliantNo |