Telecom Transformer 1.2:1 0.74Ohm Prim. DCR 0.61Ohm Sec. DCR 10 Terminal PC Pin Thru-Hole
BEL 0560-6600-E5 technical specifications.
| Lead/Base Style | PC Pin |
| Mount | Through Hole |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 1.2:1 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.