Telecom Transformer 1:1 1.25Ohm Prim. DCR 1.35Ohm Sec. DCR 10 Terminal PC Pin Thru-Hole
BEL 0560-6600-H6 technical specifications.
| Lead/Base Style | PC Pin |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 1:1 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.