
The BEL SSQ Series 125V 5A Surface Mount PTC Resettable Fuse features approvals from CSA, CE, and cULus. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is lead free and RoHS compliant, with a current rating of 5A and a DC cold resistance of 13mR. It is packaged in cut tape and has a voltage rating of 125V AC and DC.
Sign in to ask questions about the BEL 0679-5000-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 0679-5000-01 technical specifications.
| Approvals | CSA, CE, cULus |
| Package/Case | SMD/SMT |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 5A |
| DC Cold Resistance | 13mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SSQ |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for BEL 0679-5000-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
