Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
0679-5000-05 Datasheet | Fuses | BEL
Browse
Manufacturers
API
BOM
Account
BEL
0679-5000-05
Datasheet
BEL
0679-5000-05
Electric Fuse,
Circuit Protection
Fuses & Fuse Holders
Circuit Protection
Fuses & Fuse Holders
Fuses
Electric Fuse,
Quick Jump:
Pricing
Specs
Datasheet
Chat
Pricing & Availability
Distributor
Stock
Min Qty
9+
18+
81+
445+
Package Type
Action
Quest
11,182 In Stock
9
1.2
0.75
0.45
0.39
-
View
Technical Specifications
BEL 0679-5000-05 technical specifications.
General
Max Operating Temperature
125
Min Operating Temperature
-55
Compliance
RoHS
Yes
Eccn Code
EAR99
REACH
Compliant
Military Spec
False
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account