
The BEL 0679-9120-01 is a surface mount PTC resettable fuse with a current rating of 12A and a voltage rating of 125V AC and 86V DC. It operates within a temperature range of -55°C to 125°C and is packaged in cut tape. The fuse is CE and cULus approved and meets RoHS compliance standards.
Sign in to ask questions about the BEL 0679-9120-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 0679-9120-01 technical specifications.
| Approvals | CE, cULus |
| Package/Case | SMD/SMT |
| Current Rating | 12A |
| DC Cold Resistance | 5mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SSQ |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 86V |
| RoHS | Compliant |
Download the complete datasheet for BEL 0679-9120-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.