Very fast-acting electric fuse designed for general circuit protection. Features a 1A current rating and a high interrupting rating of 100A. Operates reliably across a wide temperature range from -55°C to 125°C. This component is suitable for applications requiring rapid response to overcurrent events.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 0679H1000-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL 0679H1000-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.