Electric Fuse, Slow Blow, 0.375A, 125VAC, 125VDC, 50A (IR), Surface Mount,
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, CE, cULus |
| Package/Case | SMD/SMT |
| Current Rating | 375mA |
| DC Cold Resistance | 720mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | SST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
