Electric Fuse, Slow Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Surface Mount,
BEL 0680-1500-05 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.10.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL 0680-1500-05 to view detailed technical specifications.
No datasheet is available for this part.