
The BEL SST series PTC resettable fuse is a surface mount device with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a current rating of 7A and a voltage rating of 125V AC and DC. The fuse is RoHS compliant and approved by CSA, CE, and cULus. It is packaged in a tape and reel format and has dimensions of 0.24inch in length, 0.1inch in width, and 2.54mm in depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 0680-7000-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, CE, cULus |
| Package/Case | SMD/SMT |
| Current Rating | 7A |
| DC Cold Resistance | 11mR |
| Depth | 2.54mm |
| Height | 0.1inch |
| Length | 0.24inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 1.08W |
| RoHS Compliant | Yes |
| Series | SST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 0.1inch |
| RoHS | Compliant |
Download the complete datasheet for BEL 0680-7000-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
