This general purpose fuse has a current rating of 1A and a maximum voltage rating of 63V. It is designed for surface mount applications and has a power dissipation of 210mW. The fuse is packaged in a CSMD case and is compliant with RoHS regulations. It operates over a temperature range of -55°C to 125°C.
Sign in to ask questions about the BEL 0685-1000-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 0685-1000-01 technical specifications.
| Approvals | CSA, CE, cULus |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | CSMD |
| Contact Plating | Tin |
| Current Rating | 1A |
| DC Cold Resistance | 119mR |
| Depth | 1.52mm |
| Lead Free | Lead Free |
| Length | 3.07mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 63V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 210mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C1Q |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for BEL 0685-1000-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
