Electric Fuse, Very Fast Blow, 3A, 100A (IR), 1206,
BEL 0685-3000-01 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.