Fuse Chip Fast Acting 15A 50V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic
Checking distributor stock and pricing after the page loads.
| Current Rating | 15A |
| Type | Chip |
| Voltage Rating | 50V |
| Termination Style | Solder Pad |
| Acting | Fast |
| Package/Case | 1206 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 110A²s |
| Typical Cold Resistance | 0.0029Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |