SMD ceramic fuse, slow-blow acting, rated for 1.5A and 63V. Features a 1206 package size with dimensions of 3.2 x 1.58 x 0.63mm, suitable for solder pad termination. Operates reliably across a wide temperature range from -55°C to 125°C, ideal for automotive applications.
BEL 0685T1500-01 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL 0685T1500-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.