The MRT Series 250V 400mA PTC Resettable Fuse is a through-hole device with a radial package. It is approved by various regulatory bodies, including CSA, VDE, CE, cURus, CCC, and SEMKO. The fuse has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations and is available in tape and reel packaging.
Sign in to ask questions about the BEL 0692-0400-02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 0692-0400-02 technical specifications.
| Approvals | CSA, VDE, CE, cURus, CCC, SEMKO |
| Package/Case | Radial |
| Current Rating | 400mA |
| DC Cold Resistance | 250mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MRT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 0692-0400-02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.