Fuse Micro Slow Blow Acting 1A 250V Radial 8.35 X 4 X 7.8mm Thermoplastic Box
Checking distributor stock and pricing after the page loads.
BEL 0697A1000-05 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |