Module DC-DC 1-OUT 3.3V 45A 150W 8-Pin Quarter-Brick
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Number of Outputs | 1 |
| Output Current | 45A |
| Output Power | 150W |
| Output Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |