Module DC-DC 1-OUT 5V 30A 150W 8-Pin Quarter-Brick
BEL 07QB-C5T050 technical specifications.
| Package/Case | Module |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 150W |
| Output Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.