The BEL 0ADBP0200-RE fuse features a fast acting response to overcurrent conditions, with a voltage rating of 600V and a current rating of 0.2A. It has an axial termination style and operates over a temperature range of -50°C to 105°C. This fuse is suitable for general use in applications requiring reliable overcurrent protection.
BEL 0ADBP0200-RE technical specifications.
| Current Rating | 0.2A |
| Voltage Rating | 600V |
| Termination Style | Axial |
| Acting | Fast |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 105°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.003A²s |
| Typical Cold Resistance | 3.9Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.