The 0RCB-60T03C is an 8-pin DC/DC converter from BEL, featuring a 1/8 BRICK PACKAGE-8 form factor. It operates within a temperature range of 60C maximum and accepts input voltages between 36V and 75V. This DC/DC converter has 8 terminals and is designed for board mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 0RCB-60T03C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 60 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Width | 22.76 |
| Length | 58.41 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL 0RCB-60T03C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.