DC DC CONVERTER 1.8V 27W
BEL 0RCY-60TV8L technical specifications.
| Package/Case | Module |
| Efficiency | 85% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Isolation Voltage | 2kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 27W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 27W |
| Output Voltage | 1.8V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 0RCY-60T |
| Voltage - Output 1 | 1.8V |
| RoHS | Compliant |
Download the complete datasheet for BEL 0RCY-60TV8L to view detailed technical specifications.
No datasheet is available for this part.