
The 0RCY-85T02LG DC/DC converter from BEL is a board mount device with a package type of DIP. It features an efficiency of 89% and includes protection mechanisms such as UVLO, OVP, OCP, OTP, and SCP. The converter has an isolation voltage of 2kV and a maximum input voltage of 75V. It operates within a temperature range of -40°C to 85°C and has a maximum output current of 25A and power dissipation of 62W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 0RCY-85T02LG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Isolation Voltage | 2kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 62W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 0RCY-85T |
| Voltage - Output 1 | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for BEL 0RCY-85T02LG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.