
The 0RCY-85T03LG DC/DC converter from BEL operates within a temperature range of -40°C to 85°C. It features a maximum input voltage of 75V and a minimum input voltage of 36V. The device has a maximum output current of 25A and a maximum output power of 85W. It is a single-output device with an output voltage of 3.3V. The converter is RoHS compliant and has a packaging type of tray. It is designed with features such as under-voltage lockout, over-voltage protection, over-current protection, over-temperature protection, and short-circuit protection.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Isolation Voltage | 2kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 85W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 85W |
| Output Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 0RCY-85T |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |