The BEL 0RCY-85T05LG DC/DC converter is a 5V output, 20A current, 100W power isolated module with a through hole mount. It operates over a temperature range of -40°C to 85°C and has a high efficiency of 91%. The converter features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. It is compliant with RoHS regulations and is packaged in a 1/8 brick package-8.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 22.76mm |
| Efficiency | 91% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Isolation | Isolated |
| Isolation Voltage | 2kV |
| Length | 22.76mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 100W |
| Output Voltage | 5V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 0RCY-85T |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |