DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT, 1/8 BRICK PACKAGE-8
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Efficiency | 91% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Isolation Voltage | 2kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.33A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 8.33A |
| Output Power | 100W |
| Output Voltage | 12V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 0RCY-85T |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |