
The BEL 0RCY-85TV2LG is a DC/DC converter with a maximum output power of 36W and an output voltage of 1.2V. It has a maximum output current of 30A and can operate within a temperature range of -40°C to 85°C. The converter is packaged in a 1/8 brick package and is RoHS compliant. It features under-voltage lockout, over-voltage protection, over-current protection, over-temperature protection, and short-circuit protection.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Efficiency | 84% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Isolation Voltage | 2kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 36W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 36W |
| Output Voltage | 1.2V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 0RCY-85T |
| Voltage - Output 1 | 1.2V |
| RoHS | Compliant |