
The BEL 0RCY-85TV5LG DC/DC converter is a board mount device with a single output voltage of 1.5V. It has a maximum output current of 30A and a maximum power dissipation of 45W. The converter operates over a temperature range of -40°C to 85°C and is RoHS compliant. It features UVLO, OVP, OCP, OTP, and SCP protection. The device is packaged in a tray and has a package type of 100.
Sign in to ask questions about the BEL 0RCY-85TV5LG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 0RCY-85TV5LG technical specifications.
| Package/Case | 100 |
| Efficiency | 86% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Isolation Voltage | 2kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 45W |
| Output Voltage | 1.5V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 0RCY-85T |
| Voltage - Output 1 | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for BEL 0RCY-85TV5LG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.