DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, ROHS COMPLIANT PACKAGE-5
BEL 0RHB-C5T05LG technical specifications.
| Efficiency | 93% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Isolation Voltage | 2kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 150W |
| Output Voltage | 5V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 0RHB-C5T |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for BEL 0RHB-C5T05LG to view detailed technical specifications.
No datasheet is available for this part.