Board mount DC-DC converter with 3.3V output voltage and 2A output current, delivering 6.6W of power. Features include 36V to 72V input voltage range, 1.5kV isolation voltage, and overvoltage, overcurrent, and short-circuit protection. Operating temperature range is 0°C to 70°C. This isolated module is designed for through-hole mounting and comes packaged in a tray.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 2A |
| Depth | 24.89mm |
| Efficiency | 77% |
| Features | OVP, OCP, SCP |
| Height | 0.48inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 1.91inch |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Power Dissipation | 6.6W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 6.6W |
| Output Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 0RLC-10T |
| Voltage - Output 1 | 3.3V |
| Weight | 0.363322oz |
| Width | 0.98inch |
| RoHS | Compliant |