The BEL 0RLC-10T120G is a DC/DC converter with a maximum output current of 1A and a maximum output power of 12W. It operates within a temperature range of 0°C to 70°C and features overvoltage protection, overcurrent protection, and short-circuit protection. The module is packaged in a tray with 24 units and is compliant with RoHS regulations. It has a maximum input voltage of 72V and a minimum input voltage of 36V, with an isolation voltage of 1.5kV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 0RLC-10T120G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Efficiency | 83% |
| Features | OVP, OCP, SCP |
| Height | 0.48inch |
| Isolation Voltage | 1.5kV |
| Length | 1.91inch |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 12W |
| Output Voltage | 12V |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 0RLC-10T |
| Voltage - Output 1 | 12V |
| Width | 0.98inch |
| RoHS | Compliant |
Download the complete datasheet for BEL 0RLC-10T120G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.