
Board mount DC-DC converter, 12W output power, 24V single output voltage at 500mA maximum output current. Features 36V to 72V input voltage range, 85% efficiency, and 1.5kV isolation voltage. Integrated over-voltage, over-current, and short-circuit protection. Operates from 0°C to 70°C, housed in a 1.91 x 0.98 x 0.48 inch module with through-hole mounting.
BEL 0RLC-10T240G technical specifications.
| Package/Case | Module |
| Depth | 24.89mm |
| Efficiency | 85% |
| Features | OVP, OCP, SCP |
| Height | 0.48inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 1.91inch |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 12W |
| Output Voltage | 24V |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 0RLC-10T |
| Voltage - Output 1 | 24V |
| Width | 0.98inch |
| RoHS | Compliant |
Download the complete datasheet for BEL 0RLC-10T240G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
