Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 0RQB-D0W12LG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 95 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Width | 36.84 |
| Length | 62.24 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 137.5 |
| Input Voltage-Min | 50 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL 0RQB-D0W12LG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.