The 0RSB-50T12LG DC/DC converter from BEL operates over a temperature range of -40°C to 85°C and features a high efficiency of 89%. It has a maximum input voltage of 75V and a minimum input voltage of 36V. The output voltage is 12V with a maximum output current of 5A and a maximum output power of 60W. The converter is mounted through a hole and is available in a tray packaging with 40 units per package. It is compliant with RoHS regulations.
BEL 0RSB-50T12LG technical specifications.
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.38inch |
| Isolation Voltage | 1.5kV |
| Length | 1.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 60W |
| Output Voltage | 12V |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | xRSB-50T |
| Voltage - Output 1 | 12V |
| Width | 0.9inch |
| RoHS | Compliant |
No datasheet is available for this part.