Sign in to ask questions about the BEL 0ZCE0010FF2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 0ZCE0010FF2G technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin, Matte |
| Hold Current | 100mA |
| Length | 2.3mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Series | 0ZCE |
| Time to Trip | 1.5s |
| Trip Current | 300mA |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZCE0010FF2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.