
The 0ZCE Series 0805 Surface Mount Varistor is a surface mount varistor with a maximum current rating of 100A. It has a time to trip of 20ms and a trip current of 500mA. The varistor is available in a 0805 package and is compliant with cULus and TUV approvals. It has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The varistor is packaged in cut tape and is RoHS compliant.
BEL 0ZCE0020FF2G technical specifications.
| Approvals | cULus, TUV |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin, Matte |
| Hold Current | 200mA |
| Length | 2.3mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 0ZCE |
| Time to Trip | 20ms |
| Trip Current | 500mA |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZCE0020FF2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.