
Surface mount PTC thermistor with a 2920 case code, featuring tin, matte contact plating. Offers a hold current of 300mA and a trip current of 600mA, with a maximum current rating of 100A and a time to trip of 3 seconds. Operates within a temperature range of -40°C to 85°C and is RoHS compliant. Supplied in cut tape packaging.
BEL 0ZCF0030FF2C technical specifications.
| Case Code (Imperial) | 2920 |
| Case Code (Metric) | 7351 |
| Package/Case | 2920 |
| Contact Plating | Tin, Matte |
| Hold Current | 300mA |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 0ZCF |
| Time to Trip | 3s |
| Trip Current | 600mA |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZCF0030FF2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
