
Surface mount PTC thermistor with a 750mA hold current and 1.5A trip current, designed for overcurrent protection. Features a 60V DC max voltage rating and 1.5W power dissipation. Operates across a -40°C to 85°C temperature range. UL and TUV approvals confirm reliability. Packaged in a 2920 case code with tin, matte contact plating.
BEL 0ZCF0075AF2C technical specifications.
| Approvals | UL, TUV |
| Case Code (Imperial) | 2920 |
| Case Code (Metric) | 7351 |
| Package/Case | 2920 |
| Contact Plating | Tin, Matte |
| Hold Current | 750mA |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Moisture Sensitivity Level | 2A |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 1.5W |
| RoHS Compliant | Yes |
| Series | 0ZCF |
| Time to Trip | 300ms |
| Trip Current | 1.5A |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZCF0075AF2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.