Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 0ZCF0075FF2C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2920 |
| Case Code (Metric) | 7351 |
| Hold Current | 750mA |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 0ZCF |
| Time to Trip | 300ms |
| Trip Current | 1.5A |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZCF0075FF2C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.