Surface mount PTC thermistor, 2920 package size, designed for general purpose applications. Features dual-ended terminal placement and operates within a temperature range of -40 to 85 degrees Celsius. This component offers two terminals for circuit integration.
Sign in to ask questions about the BEL 0ZCF0100AF2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 0ZCF0100AF2A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL 0ZCF0100AF2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.