
Surface mount PTC thermistor for general applications, featuring a 2920 case code (7351 metric) and tin, matte contact plating. This component offers a 1.1A hold current, 2.2A trip current, and a maximum voltage rating of 33V DC. Designed for operation between -40°C and 85°C, it boasts a 100A maximum current rating and 1.5W power dissipation. Approved by UL and TUV, this lead-free, RoHS compliant device is supplied in cut tape packaging.
BEL 0ZCF0110FF2C technical specifications.
| Approvals | UL, TUV |
| Case Code (Imperial) | 2920 |
| Case Code (Metric) | 7351 |
| Package/Case | 2920 |
| Contact Plating | Tin, Matte |
| Hold Current | 1.1A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 33V |
| Moisture Sensitivity Level | 2A |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 1.5W |
| RoHS Compliant | Yes |
| Series | 0ZCF |
| Time to Trip | 500ms |
| Trip Current | 2.2A |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZCF0110FF2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
