
Surface mount PTC resettable fuse with 140mA hold current and 300mA trip current. Features a 60VDC maximum voltage rating, 10A maximum interrupt current, and 0.8W power dissipation. Operates within a -40°C to 85°C temperature range and has a 0.008s time to trip. Packaged in an 1812 SMD case with solder pads, this lead-free and RoHS compliant component is supplied on cut tape.
Sign in to ask questions about the BEL 0ZCG0014FF2C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 0ZCG0014FF2C technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Hold Current | 140mA |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 0ZCG |
| Time to Trip | 8ms |
| Trip Current | 300mA |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZCG0014FF2C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
