
Surface mount PTC thermistor, 1812 package, designed for overcurrent protection. Features a hold current of 200mA and a trip current of 400mA, with a maximum current rating of 10A. Operates within a temperature range of -40°C to 85°C, with a typical time to trip of 20ms. This component is lead-free, RoHS compliant, and AEC-Q200 qualified, supplied in cut tape packaging.
Sign in to ask questions about the BEL 0ZCG0020FF2C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 0ZCG0020FF2C technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Hold Current | 200mA |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | 0ZCG |
| Time to Trip | 20ms |
| Trip Current | 400mA |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZCG0020FF2C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
