
Surface mount PTC resettable fuse with a 30VDC voltage rating and 40A maximum current. Features a 300mA hold current and 600mA trip current, designed for overcurrent protection. Operates within a temperature range of -40°C to 85°C, with a trip time of 0.1 seconds. Packaged in an 1812 (4532 metric) SMD case with solder pads, supplied on tape and reel. This RoHS compliant component offers lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 0ZCG0030FF2C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Current Rating | 40A |
| Height | 700um |
| Hold Current | 300mA |
| Lead Free | Lead Free |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 0ZCG |
| Time to Trip | 0.1s |
| Trip Current | 600mA |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZCG0030FF2C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
