
Surface mount PTC thermistor with 1812 case code, designed for general applications. Features a 500mA hold current and 1A trip current, with a 150ms time to trip. Offers a maximum current rating of 100A and operates within a temperature range of -40°C to 85°C. Contact plating is tin, matte, and the component is lead-free and RoHS compliant. Packaged in cut tape.
BEL 0ZCG0050AF2C technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Contact Plating | Tin, Matte |
| Hold Current | 500mA |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 0ZCG |
| Time to Trip | 150ms |
| Trip Current | 1A |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZCG0050AF2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
