
Surface mount PTC thermistor, 1812 package, featuring a hold current of 750mA and a trip current of 1.5A. This component offers a maximum current rating of 100A and operates within a temperature range of -40°C to 85°C. With tin, matte contact plating and lead-free construction, it is RoHS compliant. Packaging is provided on cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 0ZCG0075FF2C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Contact Plating | Tin, Matte |
| Hold Current | 750mA |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 0ZCG |
| Time to Trip | 200ms |
| Trip Current | 1.5A |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZCG0075FF2C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
