
Surface mount PTC resettable fuse with 1.1A hold current and 2.2A trip current. Features a 16VDC maximum voltage rating and 100A maximum interrupt current. Operates within a -40°C to 85°C temperature range, with 800mW power dissipation. Packaged in an 1812 (4532 metric) SMD case with tin, matte contact plating. AEC-Q200 qualified and RoHS compliant, suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 0ZCG0110AF2C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, TUV |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Contact Plating | Tin, Matte |
| Hold Current | 1.1A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 16V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 800mW |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | 0ZCG |
| Time to Trip | 500ms |
| Trip Current | 2.2A |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZCG0110AF2C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
