
Surface mount PTC thermistor with 1.1A hold current and 2.2A trip current, designed for overcurrent protection. Features a 1812 case code (4532 metric) and tin, matte contact plating. Operates within a temperature range of -40°C to 85°C, with a maximum current rating of 100A and a time to trip of 500ms. This lead-free, RoHS compliant component is supplied in cut tape packaging.
Sign in to ask questions about the BEL 0ZCG0110BF2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL 0ZCG0110BF2B technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Contact Plating | Tin, Matte |
| Hold Current | 1.1A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 0ZCG |
| Time to Trip | 500ms |
| Trip Current | 2.2A |
| RoHS | Compliant |
Download the complete datasheet for BEL 0ZCG0110BF2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
